896-050-555-807

Heilind Number:EDA896-050-555-807
Manufacturer:EDAC
Manufacturer Number:896-050-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-555-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of durable Copper Alloy, they ensure reliable conductivity. The two rows of 50 positions each offer ample connectivity options, perfect for high-density PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, and boasting a current rating of 3 A, these connectors are a must-have for industrial and commercial projects. Their straight mount orientation and .125-inch pitch make them easy to install, while the .2-inch row spacing allows for efficient PCB routing. Upgrade your board-to-board connections with these high-quality connectors, essential for seamless electronic integration.