896-050-555-808

Heilind Number:EDA896-050-555-808
Manufacturer:EDAC
Manufacturer Number:896-050-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-555-808

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a dual-row configuration and 50 positions, they offer ample connectivity for your PCB applications. Crafted from durable Copper Alloy, the contacts ensure optimal conductivity and longevity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and harsh environment settings. Trust in their high amperage rating of 3A for dependable performance. Elevate your connectivity solutions with these essential components.