896-050-555-812

Heilind Number:EDA896-050-555-812
Manufacturer:EDAC
Manufacturer Number:896-050-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-555-812

Detailed Description

Discover our high-temp card edge connectors, essential components for robust PCB connections. Designed for efficiency and durability, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme environments. With two rows and 50 positions, they offer ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are perfect for applications that demand high reliability. Whether it's for industrial machinery, automotive systems, or telecommunications equipment, trust in our card edge connectors to deliver uncompromising performance.