896-050-556-212

Heilind Number:EDA896-050-556-212
Manufacturer:EDAC
Manufacturer Number:896-050-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-556-212

Detailed Description

Enhance your high-temperature PCB connectivity with our versatile Card Edge Connectors in sleek black. Designed for efficient power transmission, these connectors feature a dual-row configuration with a total of 50 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, they offer reliable conductivity even in harsh environments. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with these essential components.