896-050-556-802

Heilind Number:EDA896-050-556-802
Manufacturer:EDAC
Manufacturer Number:896-050-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-556-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 50 positions, they ensure seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your PCB connections with these high-quality connectors.