896-050-556-804

Heilind Number:EDA896-050-556-804
Manufacturer:EDAC
Manufacturer Number:896-050-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-556-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a compact two-row layout and a total of 50 positions, they offer seamless integration for your board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient power transfer at an amperage of 3 A. Whether for industrial or commercial applications, these connectors, with a pitch of .125 in and row spacing of .2 in, provide a secure and stable link between your circuit components. Trust in their straight mount orientation for easy installation, and experience the convenience of high-quality connectivity solutions for your projects.