896-050-556-812

Heilind Number:EDA896-050-556-812
Manufacturer:EDAC
Manufacturer Number:896-050-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-556-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in tough conditions. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. Their two-row configuration, with a pitch of .125 inches and row spacing of .2 inches, accommodates 50 positions for seamless board-to-board connection. Suitable for straight mounting, these connectors maintain stability and integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Elevate your PCB connectivity with these high-quality connectors.