896-050-558-102

Heilind Number:EDA896-050-558-102
Manufacturer:EDAC
Manufacturer Number:896-050-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connectors. Designed for reliable performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a single row and 50 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material and high amperage rating of 3A guarantee efficient power transmission. Perfect for compact designs, their right-angle mount orientation and .125-inch pitch enable easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for industrial applications requiring robust and stable connectivity. Upgrade your PCB setup with these high-temp connectors and experience enhanced performance.