896-050-558-104

Heilind Number:EDA896-050-558-104
Manufacturer:EDAC
Manufacturer Number:896-050-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-104

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. With a sleek black design and rugged UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure durability and reliability. Featuring a single row layout with 50 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mounting, these connectors can withstand extreme temperatures from -40 to 105 °C. Elevate your connectivity game with these advanced Card Edge Connectors.