896-050-558-107

Heilind Number:EDA896-050-558-107
Manufacturer:EDAC
Manufacturer Number:896-050-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-107

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row setup and a pitch of .125 inches, they offer seamless integration onto your circuit board. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation facilitates efficient assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a perfect choice for demanding industrial environments. Upgrade your PCB connections today with these high-quality Card Edge Connectors.