896-050-558-201

Heilind Number:EDA896-050-558-201
Manufacturer:EDAC
Manufacturer Number:896-050-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a 3A amperage rating, they offer secure power transmission, while the copper alloy contact material guarantees excellent conductivity. The two rows of 50 positions each, along with a .125-inch pitch and .2-inch row spacing, provide ample connectivity options for your application. Engineered for convenience, the right-angle mount orientation allows for easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solution today and experience unparalleled performance.