896-050-558-202

Heilind Number:EDA896-050-558-202
Manufacturer:EDAC
Manufacturer Number:896-050-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. With two rows and 50 positions, they offer ample space for secure board-to-board connections. The right-angle mount orientation ensures convenient installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments. Upgrade your connectivity solutions with this essential component.