896-050-558-203

Heilind Number:EDA896-050-558-203
Manufacturer:EDAC
Manufacturer Number:896-050-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-203

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a 3A amperage rating, they ensure reliable power transmission in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the two rows of 50 positions each offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortless. Their right angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures durability in extreme conditions. Elevate your PCB assembly with these high-quality Card Edge Connectors.