896-050-558-207

Heilind Number:EDA896-050-558-207
Manufacturer:EDAC
Manufacturer Number:896-050-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for top performance, these connectors boast a sturdy construction with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transfer. Featuring two rows and fifty positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation makes them ideal for space-saving installations, while their operating temperature range of -40 to 105°C guarantees durability even in extreme conditions. Upgrade your PCB setup with these high-performance connectors for seamless board-to-board connectivity.