896-050-558-208

Heilind Number:EDA896-050-558-208
Manufacturer:EDAC
Manufacturer Number:896-050-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in demanding environments. With a 3A amperage rating, Copper Alloy contacts, and a two-row configuration with 50 positions, they provide secure and efficient board-to-board connectivity. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your electronic applications. Explore our range of connectors for all your PCB connectivity needs.