896-050-558-212

Heilind Number:EDA896-050-558-212
Manufacturer:EDAC
Manufacturer Number:896-050-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and feature a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and fifty contact positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation and .125-inch pitch provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application. Upgrade your connectivity game with these high-performance connectors.