896-050-558-602

Heilind Number:EDA896-050-558-602
Manufacturer:EDAC
Manufacturer Number:896-050-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-602

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are a dependable choice for various applications. With a sleek black finish and a single row layout, they offer seamless integration into your setup. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors are versatile and easy to work with. With 50 positions available, they provide ample connectivity options. The right-angle mount orientation adds flexibility to your design. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.