896-050-558-603

Heilind Number:EDA896-050-558-603
Manufacturer:EDAC
Manufacturer Number:896-050-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-603

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. With a single row layout and 50 positions, they offer seamless integration for your PCB setups. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise assembly. Mountable at a right angle, they provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the realm of electronics. Upgrade your connectivity solutions with these top-tier components.