896-050-558-608

Heilind Number:EDA896-050-558-608
Manufacturer:EDAC
Manufacturer Number:896-050-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-608

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and meet the stringent UL 94V-0 Polyphenylene Sulfide housing material standard. With a single row featuring 50 positions and a pitch of .125 inches, they offer seamless integration for your PCBs. Crafted with durability in mind, the copper alloy contact material ensures reliable power transmission, even in harsh industrial settings. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them a top choice for high-stakes applications. Trust in our connectors to deliver uncompromising quality and performance where it matters most. Elevate your connectivity game today.