896-050-558-612

Heilind Number:EDA896-050-558-612
Manufacturer:EDAC
Manufacturer Number:896-050-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-612

Detailed Description

Enhance your connectivity with our high-temp card edge connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a contact material of copper alloy, they offer efficient power transfer at an amperage of 3A. Perfect for a seamless board-to-board connection, these connectors boast a single row design with 50 positions, spaced at a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in varying conditions. Elevate your PCB connectivity with these essential components.