896-050-558-802

Heilind Number:EDA896-050-558-802
Manufacturer:EDAC
Manufacturer Number:896-050-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-802

Detailed Description

Explore the reliability of our High Temp Card Edge Connectors, designed for seamless integration in electronic assemblies. With a sleek black exterior and a two-row layout, these connectors provide optimal performance in a variety of applications. Boasting a contact material of Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durable connectivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precision and efficiency. With a total of 50 positions, they cater to complex connectivity needs. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees reliable functioning in diverse environments. Trust in these connectors for seamless and high-performance board-to-board connections in your projects.