896-050-558-807

Heilind Number:EDA896-050-558-807
Manufacturer:EDAC
Manufacturer Number:896-050-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-807

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 50 positions, they provide ample connectivity for your applications. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Mountable at a right angle, they streamline installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Trust in our quality connectors for seamless and efficient board-to-board connections.