896-050-558-808

Heilind Number:EDA896-050-558-808
Manufacturer:EDAC
Manufacturer Number:896-050-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-808

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a sturdy Copper Alloy contact material and a 3A amperage rating, they ensure reliable power transmission. The connectors boast a dual-row design with 50 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Their right-angle mount orientation and precise .125-inch pitch make them easy to install and compatible with various PCB layouts. Trust in their high quality and durability for seamless board-to-board connections. Elevate your electronic assemblies with these essential components.