896-050-558-812

Heilind Number:EDA896-050-558-812
Manufacturer:EDAC
Manufacturer Number:896-050-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-558-812

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 50 positions, they offer seamless integration onto your PCB. The right-angle mount orientation and compact design make them ideal for space-constrained environments. Operating efficiently in a wide temperature range from -40 to 105°C, they are perfect for industrial and harsh environments. Elevate your connectivity solutions with these black connectors, delivering a high amperage of 3A without compromising on performance. Trust in our connectors for secure and efficient board-to-board connections in your electronic designs.