896-050-559-102

Heilind Number:EDA896-050-559-102
Manufacturer:EDAC
Manufacturer Number:896-050-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-102

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 50 positions, these connectors offer seamless integration onto your board. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly between -40 and 105 °C, they guarantee stable connectivity under extreme conditions. Opt for the Right Angle mount orientation for convenient installation. Upgrade your electronic setups with these high-quality connectors, a must-have in your PCB toolkit.