896-050-559-103

Heilind Number:EDA896-050-559-103
Manufacturer:EDAC
Manufacturer Number:896-050-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable operation even in high-temperature settings, with an operating range of -40 to 105 °C. With a single row configuration and right-angle mount orientation, they offer seamless integration onto your board. The 50 positions, spaced at .125 inches with .2-inch row spacing, provide ample connectivity for your applications. Constructed with copper alloy contacts, these connectors guarantee efficient power delivery with a 3A amperage rating. Ideal for various industries, from telecommunications to industrial automation, our connectors meet the highest standards for quality and performance. Upgrade your connectivity solutions with ease, with our High Temp Card Edge Connectors.