896-050-559-104

Heilind Number:EDA896-050-559-104
Manufacturer:EDAC
Manufacturer Number:896-050-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and fire resistance. With a black finish and a sleek right-angle mount orientation, they are as aesthetically pleasing as they are functional. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 50 positions provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Elevate your PCB connections with these high-quality, high-amp connectors.