896-050-559-108

Heilind Number:EDA896-050-559-108
Manufacturer:EDAC
Manufacturer Number:896-050-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-108

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a single row of 50 positions, ensuring seamless data transmission. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for maximum durability. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for industrial applications where efficiency and resilience are paramount. Elevate your connectivity game with these black connectors, meeting the highest standards in the industry.