896-050-559-112

Heilind Number:EDA896-050-559-112
Manufacturer:EDAC
Manufacturer Number:896-050-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-112

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer both functionality and style. Featuring a single row configuration with 50 positions, they ensure seamless data transmission with a contact material of copper alloy. The right angle mount orientation allows for convenient installation, while the compact .125-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Upgrade your connectivity game with our top-of-the-line card edge connectors.