896-050-559-201

Heilind Number:EDA896-050-559-201
Manufacturer:EDAC
Manufacturer Number:896-050-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-201

Detailed Description

Enhance connectivity in high-temperature environments with our premium Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and reliable performance. With a current rating of 3A, they offer robust power delivery for various applications. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connections for up to 50 positions. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Ideal for PCB interconnections, these connectors are a vital component for your electronic projects. Elevate your connectivity game with these high-performance Card Edge Connectors.