896-050-559-202

Heilind Number:EDA896-050-559-202
Manufacturer:EDAC
Manufacturer Number:896-050-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-202

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a compact pitch of .125 inches and two rows of 50 positions each, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105°C, these connectors are ideal for applications that require high reliability and performance. Elevate your PCB design with these Card Edge Connectors.