896-050-559-207

Heilind Number:EDA896-050-559-207
Manufacturer:EDAC
Manufacturer Number:896-050-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for secure and efficient board-to-board connections, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission in demanding environments. Featuring two rows of 50 positions each, they offer ample connectivity options for your applications. The copper alloy contacts and .125-inch pitch guarantee stable signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance systems that require reliable and durable connectivity solutions. Upgrade your PCB setup with these premium connectors for seamless and efficient operation.