896-050-559-208

Heilind Number:EDA896-050-559-208
Manufacturer:EDAC
Manufacturer Number:896-050-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek Black design with a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance in demanding environments. With a double-row configuration and a total of 50 positions, they offer ample connectivity options for your applications. The Copper Alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for efficiency, these connectors boast a Right Angle mount orientation, making them ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial and commercial uses. Upgrade your PCB connections with these high-quality Card Edge Connectors.