896-050-559-212

Heilind Number:EDA896-050-559-212
Manufacturer:EDAC
Manufacturer Number:896-050-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of 50 positions each, they offer ample connectivity for your PCB applications. The copper alloy contact material guarantees secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right-angle mounting, these connectors are versatile and easy to install. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and commercial use. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.