896-050-559-603

Heilind Number:EDA896-050-559-603
Manufacturer:EDAC
Manufacturer Number:896-050-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-603

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a single row configuration and 50 positions, they offer seamless integration on your board. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Engineered for versatility, these connectors boast a right-angle mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Elevate your PCB assembly with these high-quality connectors.