896-050-559-803

Heilind Number:EDA896-050-559-803
Manufacturer:EDAC
Manufacturer Number:896-050-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-803

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable conductivity. The two-row layout with 50 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for intricate PCB setups, these connectors boast a right-angle mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic projects with our premium Card Edge Connectors.