896-050-559-804

Heilind Number:EDA896-050-559-804
Manufacturer:EDAC
Manufacturer Number:896-050-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-804

Detailed Description

Elevate your PCB connections with our innovative High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows of 50 positions, they offer ample connectivity for your applications. The .125" pitch and .2" row spacing allow for precise alignment, while the right-angle mount orientation saves space on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for any high-temp setup. Trust in their quality to keep your systems running smoothly.