896-050-559-807

Heilind Number:EDA896-050-559-807
Manufacturer:EDAC
Manufacturer Number:896-050-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-807

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and feature durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, they ensure reliable conductivity with a pitch of .125 inches and row spacing of .2 inches. Perfect for demanding environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, these high-quality components are essential for seamless board-to-board connections. Trust in our expertise in connectors, with a vast range of options to suit your specific needs. Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage and feature durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, they ensure reliable conductivity with a pitch of .125 inches and row spacing of .2 inches. Perfect for demanding environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial or commercial use, these high-quality components are essential for seamless board-to-board connections. Trust in our expertise in connectors, with a vast range of options to suit your specific needs.