896-050-559-808

Heilind Number:EDA896-050-559-808
Manufacturer:EDAC
Manufacturer Number:896-050-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 3A amperage rating and Copper Alloy contact material, they provide efficient power transmission. Offering 50 positions across 2 rows, these connectors boast a .125-inch pitch and .2-inch row spacing, facilitating seamless integration into your PCB setup. Whether you require right-angle mounting or standard orientation, they offer versatile options. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our quality connectors to optimize your board-to-board connections effectively.