896-050-559-812

Heilind Number:EDA896-050-559-812
Manufacturer:EDAC
Manufacturer Number:896-050-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-559-812

Detailed Description

Elevate your PCB connections with our high-performance High Temp Card Edge Connectors. Designed for maximum durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double row design with 50 positions offers ample connectivity options, while the .125" pitch and .2" row spacing provide precise alignment. Engineered for versatility, these connectors have a right angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.