896-050-560-201

Heilind Number:EDA896-050-560-201
Manufacturer:EDAC
Manufacturer Number:896-050-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-560-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in high-temperature environments. With a right angle mount orientation and two rows of contact points, they offer versatile and space-saving connectivity options. The copper alloy contact material and .125-inch pitch guarantee secure and efficient transmission, while the 50-position design accommodates a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Upgrade your setup today with these premium components.