896-050-560-202

Heilind Number:EDA896-050-560-202
Manufacturer:EDAC
Manufacturer Number:896-050-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-560-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black color. Engineered for optimal performance, these connectors feature a double-row design, with a total of 50 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure reliable conductivity even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. Designed for straight mounting orientation, they are suitable for various applications. Operating within a wide temperature range of -40 to 105°C, these connectors guarantee durability and stability. Upgrade your connectivity solutions with these top-of-the-line components.