896-050-560-207

Heilind Number:EDA896-050-560-207
Manufacturer:EDAC
Manufacturer Number:896-050-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-560-207

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a 2-row configuration and 50 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and rugged environments. Trust in their straight mount orientation for easy installation, making them a valuable component in your PCB setup. Elevate your connectivity solutions with these high-performance Card Edge Connectors.