896-050-560-802

Heilind Number:EDA896-050-560-802
Manufacturer:EDAC
Manufacturer Number:896-050-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-560-802

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and high performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperature conditions ranging from -40 to 105 °C. With a 2-row configuration and a total of 50 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial applications, these connectors, with a straight mount orientation, deliver seamless board-to-board connectivity. Upgrade your setup with these essential components, essential for your projects.