896-050-560-803

Heilind Number:EDA896-050-560-803
Manufacturer:EDAC
Manufacturer Number:896-050-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-560-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 50 positions, they offer ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Trust in their straight mount orientation for easy installation and seamless integration, making them an essential component for your electronic projects.