896-050-560-804

Heilind Number:EDA896-050-560-804
Manufacturer:EDAC
Manufacturer Number:896-050-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-560-804

Detailed Description

Enhance your high-temperature PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 50 positions each, these connectors offer seamless board-to-board integration with a pitch of .125 inches and row spacing of .2 inches. The contact material, a high-grade Copper Alloy, guarantees reliable conductivity even under extreme conditions. Suitable for a wide range of applications, these connectors are a must-have for any electronics project requiring a robust and efficient connection solution. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide peace of mind in even the most challenging scenarios. Upgrade your setup with these top-of-the-line Card Edge Connectors and experience the difference in performance and reliability.