896-050-560-807

Heilind Number:EDA896-050-560-807
Manufacturer:EDAC
Manufacturer Number:896-050-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-560-807

Detailed Description

Upgrade your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability and reliability, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing, ensuring superior performance in challenging environments. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The two-row design with 50 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal integrity. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for industrial applications where stability is crucial. Trust in our high-quality connectors to streamline your board-to-board connections with ease.