896-050-560-808

Heilind Number:EDA896-050-560-808
Manufacturer:EDAC
Manufacturer Number:896-050-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-560-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a 3A amperage rating and feature robust UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure reliable signal transmission. Their straight mount orientation and 50 positions make them ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect solution for demanding environments. Upgrade your setup today with these industry-leading connectors.