896-050-560-812

Heilind Number:EDA896-050-560-812
Manufacturer:EDAC
Manufacturer Number:896-050-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-050-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-050-560-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability in high-temperature environments. With a 3 A amperage rating, they offer efficient power transmission for your electronic devices. Boasting two rows and 50 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Whether straight or right-angle mounting, these connectors offer versatility for your design needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in the industrial and electronic sectors. Elevate your connectivity solutions with these high-quality Card Edge Connectors.