896-052-500-802

Heilind Number:EDA896-052-500-802
Manufacturer:EDAC
Manufacturer Number:896-052-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-500-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a current rating of 3A, they ensure reliable power transmission. The two-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates a total of 52 positions for seamless data transfer. Crafted from durable copper alloy, the contacts guarantee long-lasting connectivity. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.